
0395240006 | |
|---|---|
DigiKey Part Number | 0395240006-ND |
Manufacturer | |
Manufacturer Product Number | 0395240006 |
Description | TERM BLOCK PLUG 6POS 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395240006 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-30 AWG |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.197" (5.00mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 18 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 620 | 56,13854 Kč | 90 944,43 Kč |
| Unit Price without VAT: | 56,13854 Kč |
|---|---|
| Unit Price with VAT: | 67,92763 Kč |





