0395250006 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 88,61000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 1 080
Unit Price: 88,61000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 52
Unit Price: 108,98000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 129
Unit Price: 223,42000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 20,16000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 8,04171 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 131
Unit Price: 20,16000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 8,04171 Kč
Datasheet
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395250006

DigiKey Part Number
0395250006-ND
Manufacturer
Manufacturer Product Number
0395250006
Description
TERM BLOCK HDR 6POS 5MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395250006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
15 A
Manufacturer
Molex
Voltage - UL
300 V
Series
Color
Black
Packaging
Bulk
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Contact Mating Finish
Tin
Type
Header, Male Pins, Shrouded (4 Side)
Features
Mating Flange
Number of Positions
6
Material Flammability Rating
UL94 V-0
Positions Per Level
6
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.197" (5.00mm)
Contact Tail Length
0.150" (3.81mm)
Header Orientation
Vertical
Insulation Height
0.470" (11.94mm)
Termination Style
Solder
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1776922Phoenix Contact0277-6628-ND88,61000 KčSimilar
1777112Phoenix Contact1 080277-5832-ND88,61000 KčSimilar
1955675Phoenix Contact52277-7446-ND108,98000 KčSimilar
796867-6TE Connectivity AMP Connectors129A98310-ND223,42000 KčSimilar
TBP04R2-500-06BESame Sky (Formerly CUI Devices)02223-TBP04R2-500-06BE-ND20,16000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 16024,81468 Kč53 599,71 Kč
Unit Price without VAT:24,81468 Kč
Unit Price with VAT:30,02576 Kč