Similar
Similar
Similar
Similar

0395255006 | |
|---|---|
DigiKey Part Number | WM25930-ND |
Manufacturer | |
Manufacturer Product Number | 0395255006 |
Description | TERM BLOCK HDR 6POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395255006 Models |
Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.470" (11.94mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP04R2-500-06BE | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R2-500-06BE-ND | 20,16000 Kč | Similar |
| TBP04R2-500-06GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R2-500-06GR-ND | 8,04171 Kč | Similar |
| TBP04R3-500-06BE | Same Sky (Formerly CUI Devices) | 131 | 2223-TBP04R3-500-06BE-ND | 20,16000 Kč | Similar |
| TBP04R3-500-06GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R3-500-06GR-ND | 8,04171 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 42,35300 Kč | 423,53 Kč |
| 25 | 36,96480 Kč | 924,12 Kč |
| 50 | 33,54220 Kč | 1 677,11 Kč |
| 100 | 30,67600 Kč | 3 067,60 Kč |
| 320 | 26,99294 Kč | 8 637,74 Kč |
| 640 | 25,36656 Kč | 16 234,60 Kč |
| 1 280 | 24,08159 Kč | 30 824,44 Kč |
| 5 120 | 22,29377 Kč | 114 144,10 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |











