0395200212 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 273
Unit Price: 356,21000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 186,83608 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 750
Unit Price: 363,09000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 190,97120 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 121,50000 Kč
Datasheet
12 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395200212

DigiKey Part Number
0395200212-ND
Manufacturer
Manufacturer Product Number
0395200212
Description
TERM BLOCK PLUG 12POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0395200212 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Molex
Wire Gauge or Range - AWG
12-30 AWG
Series
Color
Black
Packaging
Bulk
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Contact Mating Finish
Tin
Type
Plug, Female Sockets
Features
Positions Stamped, Retention Latches (Non-Wire Side)
Number of Positions
12
Material Flammability Rating
UL94 V-0
Positions Per Level
12
Torque - Screw
0.56 Nm (5.0 Lb-In)
Number of Levels
1
Wire Strip Length
6.5mm
Pitch
0.197" (5.00mm)
Contact Material
Phosphor Bronze
Plug Wire Entry
180°
Housing Material
Polyamide (PA66), Nylon 6/6
Termination Style
Screw - Rising Cage Clamp
Insulation Height
0.591" (15.00mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Current - UL
18 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-796634-2TE Connectivity AMP Connectors273A98230-ND356,21000 KčSimilar
1-796635-2TE Connectivity AMP Connectors01-796635-2-ND186,83608 KčSimilar
1-796640-2TE Connectivity AMP Connectors750A98246-ND363,09000 KčSimilar
1-796641-2TE Connectivity AMP Connectors01-796641-2-ND190,97120 KčSimilar
5435404Phoenix Contact05435404-ND121,50000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
72071,30090 Kč51 336,65 Kč
Unit Price without VAT:71,30090 Kč
Unit Price with VAT:86,27409 Kč