



0395178003 | |
|---|---|
DigiKey Part Number | WM25852-ND |
Manufacturer | |
Manufacturer Product Number | 0395178003 |
Description | TERM BLOCK PLUG 3POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 16-30 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.150" (3.81mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 90° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.740" (18.80mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,56000 Kč | 31,56 Kč |
| 10 | 22,75300 Kč | 227,53 Kč |
| 25 | 19,82040 Kč | 495,51 Kč |
| 50 | 17,91540 Kč | 895,77 Kč |
| 100 | 16,29780 Kč | 1 629,78 Kč |
| 250 | 14,57352 Kč | 3 643,38 Kč |
| 640 | 13,23702 Kč | 8 471,69 Kč |
| 1 280 | 12,48403 Kč | 15 979,56 Kč |
| 5 120 | 11,42850 Kč | 58 513,92 Kč |
| Unit Price without VAT: | 31,56000 Kč |
|---|---|
| Unit Price with VAT: | 38,18760 Kč |





