Similar
Similar

0395151003 | |
|---|---|
DigiKey Part Number | 0395151003-ND |
Manufacturer | |
Manufacturer Product Number | 0395151003 |
Description | TERM BLOCK HDR 3POS 3.81MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395151003 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 3 | Features Mating Flange |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.360" (9.14mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1863250000 | Weidmüller | 39 | 1863250000-ND | 81,05000 Kč | Similar |
| 1864060000 | Weidmüller | 300 | 281-1864060000CT-ND | 67,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 760 | 11,62287 Kč | 66 947,73 Kč |
| Unit Price without VAT: | 11,62287 Kč |
|---|---|
| Unit Price with VAT: | 14,06367 Kč |








