Similar
Similar
Similar
Similar
Similar

0395140003 | |
|---|---|
DigiKey Part Number | 0395140003-ND |
Manufacturer | |
Manufacturer Product Number | 0395140003 |
Description | TERM BLOCK PLUG 3POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395140003 Models |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-30 AWG |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 3 | Features Mating Flange |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.150" (3.81mm) | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Plug Wire Entry 180° | Contact Material Phosphor Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP02P1-381-03BE | Same Sky (Formerly CUI Devices) | 9 677 | 102-6469-ND | 2,95000 Kč | Similar |
| TBP02P1-381-03GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP02P1-381-03GR-ND | 1,11486 Kč | Similar |
| TBP02P1-381-03GY | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP02P1-381-03GY-ND | 1,11486 Kč | Similar |
| TBP02P1-381-03YL | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP02P1-381-03YL-ND | 1,11486 Kč | Similar |
| TBP02P1W-381-03BE | Same Sky (Formerly CUI Devices) | 2 197 | 102-6505-ND | 3,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 780 | 14,64477 Kč | 55 357,23 Kč |
| Unit Price without VAT: | 14,64477 Kč |
|---|---|
| Unit Price with VAT: | 17,72017 Kč |








