Similar
Similar
Similar

0395161503 | |
|---|---|
DigiKey Part Number | 0395161503-ND |
Manufacturer | |
Manufacturer Product Number | 0395161503 |
Description | TERM BLOCK HDR 3POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395161503 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 3 | Features Mating Flange |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.270" (6.86mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1862840000 | Weidmüller | 0 | 1862840000-ND | 29,54103 Kč | Similar |
| TBP02R1-381-03BE | Same Sky (Formerly CUI Devices) | 1 120 | 102-6481-ND | 7,77000 Kč | Similar |
| TBP02R1W-381-03BE | Same Sky (Formerly CUI Devices) | 685 | 102-6514-ND | 13,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 456 | 16,31811 Kč | 56 395,39 Kč |
| Unit Price without VAT: | 16,31811 Kč |
|---|---|
| Unit Price with VAT: | 19,74491 Kč |









