Similar
Similar
Similar
Similar
Similar
Similar
Similar

0395166505 | |
|---|---|
DigiKey Part Number | 0395166505-ND |
Manufacturer | |
Manufacturer Product Number | 0395166505 |
Description | TERM BLOCK HDR 5POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395166505 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 5 | Features Mating Flange |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.270" (6.86mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1862600000 | Weidmüller | 0 | 1862600000-ND | 58,36180 Kč | Similar |
| 1862790000 | Weidmüller | 0 | 281-1862790000CT-ND | 57,54030 Kč | Similar |
| 1862870000 | Weidmüller | 400 | 281-1862870000CT-ND | 92,39000 Kč | Similar |
| 1863170000 | Weidmüller | 0 | 281-1863170000CT-ND | 41,16710 Kč | Similar |
| 1863700000 | Weidmüller | 34 | 1863700000-ND | 104,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 340 | 25,77899 Kč | 60 322,84 Kč |
| Unit Price without VAT: | 25,77899 Kč |
|---|---|
| Unit Price with VAT: | 31,19258 Kč |












