



0395145005 | |
|---|---|
DigiKey Part Number | WM25810-ND |
Manufacturer | |
Manufacturer Product Number | 0395145005 |
Description | TERM BLOCK PLUG 5POS 3.81MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-30 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 5 | Features Mating Flange |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.150" (3.81mm) | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Plug Wire Entry 180° | Contact Material Phosphor Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 42,98300 Kč | 429,83 Kč |
| 25 | 37,50240 Kč | 937,56 Kč |
| 50 | 34,03360 Kč | 1 701,68 Kč |
| 100 | 31,12950 Kč | 3 112,95 Kč |
| 480 | 26,39317 Kč | 12 668,72 Kč |
| 960 | 24,95722 Kč | 23 958,93 Kč |
| 1 440 | 24,26406 Kč | 34 940,25 Kč |
| 5 280 | 22,61600 Kč | 119 412,48 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |






