Similar
Similar
Similar
Similar





0395156010 | |
|---|---|
DigiKey Part Number | WM25826-ND |
Manufacturer | |
Manufacturer Product Number | 0395156010 |
Description | TERM BLOCK HDR 10POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395156010 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 10 | Features Mating Flange |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.360" (9.14mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-284519-0 | TE Connectivity AMP Connectors | 0 | A98214-ND | 79,57625 Kč | Similar |
| TBP02R2-381-10BE | Same Sky (Formerly CUI Devices) | 795 | 102-6500-ND | 21,48000 Kč | Similar |
| TBP02R2-381-10BK | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP02R2-381-10BK-ND | 8,16597 Kč | Similar |
| TBP02R2W-381-10BE | Same Sky (Formerly CUI Devices) | 115 | 102-6528-ND | 35,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 404 | 35,80622 Kč | 50 271,93 Kč |
| Unit Price without VAT: | 35,80622 Kč |
|---|---|
| Unit Price with VAT: | 43,32553 Kč |










