



0395156007 | |
|---|---|
DigiKey Part Number | WM25823-ND |
Manufacturer | |
Manufacturer Product Number | 0395156007 |
Description | TERM BLOCK HDR 7POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395156007 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 7 | Features Mating Flange |
Positions Per Level 7 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.360" (9.14mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP02R2-381-07BE | Same Sky (Formerly CUI Devices) | 1 602 | 102-6497-ND | 20,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 50,83600 Kč | 508,36 Kč |
| 25 | 44,41480 Kč | 1 110,37 Kč |
| 50 | 40,36660 Kč | 2 018,33 Kč |
| 100 | 36,99430 Kč | 3 699,43 Kč |
| 360 | 32,32992 Kč | 11 638,77 Kč |
| 720 | 30,50864 Kč | 21 966,22 Kč |
| 1 080 | 29,62779 Kč | 31 998,01 Kč |
| 5 040 | 27,23920 Kč | 137 285,57 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |






