Similar

0395140007 | |
|---|---|
DigiKey Part Number | 0395140007-ND |
Manufacturer | |
Manufacturer Product Number | 0395140007 |
Description | TERM BLOCK PLUG 7POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395140007 Models |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-30 AWG |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 7 | Features Mating Flange |
Positions Per Level 7 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.150" (3.81mm) | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Plug Wire Entry 180° | Contact Material Phosphor Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP02P1-381-07BE | Same Sky (Formerly CUI Devices) | 1 060 | 102-6473-ND | 1,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 584 | 34,98460 Kč | 55 415,61 Kč |
| Unit Price without VAT: | 34,98460 Kč |
|---|---|
| Unit Price with VAT: | 42,33137 Kč |






