Similar

0395145007 | |
|---|---|
DigiKey Part Number | WM25812-ND |
Manufacturer | |
Manufacturer Product Number | 0395145007 |
Description | TERM BLOCK PLUG 7POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-30 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 7 | Features Mating Flange |
Positions Per Level 7 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.150" (3.81mm) | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Plug Wire Entry 180° | Contact Material Phosphor Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP02P1-381-07BE | Same Sky (Formerly CUI Devices) | 1 060 | 102-6473-ND | 37,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 57,36700 Kč | 573,67 Kč |
| 25 | 50,16000 Kč | 1 254,00 Kč |
| 50 | 45,64540 Kč | 2 282,27 Kč |
| 100 | 41,89100 Kč | 4 189,10 Kč |
| 360 | 36,71967 Kč | 13 219,08 Kč |
| 720 | 34,70474 Kč | 24 987,41 Kč |
| 1 080 | 33,73173 Kč | 36 430,27 Kč |
| 5 040 | 31,09658 Kč | 156 726,76 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |






