
0395132302 | |
|---|---|
DigiKey Part Number | 0395132302-ND |
Manufacturer | |
Manufacturer Product Number | 0395132302 |
Description | TERM BLOCK PLUG 2POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 16-30 AWG |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Positions Stamped |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.150" (3.81mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 270° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.750" (19.05mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 6,00108 Kč | 28 805,18 Kč |
| Unit Price without VAT: | 6,00108 Kč |
|---|---|
| Unit Price with VAT: | 7,26131 Kč |







