Similar
Similar
Similar

0395111502 | |
|---|---|
DigiKey Part Number | 0395111502-ND |
Manufacturer | |
Manufacturer Product Number | 0395111502 |
Description | TERM BLOCK HDR 2POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395111502 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Insulation Height 0.360" (9.14mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELVH02500 | Amphenol PCD Shenzhen | 0 | ELVH02500-ND | 12,14310 Kč | Similar |
| TBP02R2-381-02BE | Same Sky (Formerly CUI Devices) | 8 190 | 102-6492-ND | 5,25000 Kč | Similar |
| TBP02R2-381-02BK | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP02R2-381-02BK-ND | 1,77853 Kč | Similar |
| TBP02R2W-381-02BE | Same Sky (Formerly CUI Devices) | 681 | 102-6522-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 200 | 8,53564 Kč | 35 849,69 Kč |
| Unit Price without VAT: | 8,53564 Kč |
|---|---|
| Unit Price with VAT: | 10,32812 Kč |










