Similar
Similar
Similar
Similar

0395100202 | |
|---|---|
DigiKey Part Number | 0395100202-ND |
Manufacturer | |
Manufacturer Product Number | 0395100202 |
Description | TERM BLOCK PLUG 2POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 16-30 AWG |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Positions Stamped |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.150" (3.81mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.437" (11.10mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP02P1-381-02BE | Same Sky (Formerly CUI Devices) | 5 387 | 102-6468-ND | 11,76000 Kč | Similar |
| TBP02P1-381-02BK | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP02P1-381-02BK-ND | 4,21808 Kč | Similar |
| TBP02P1-381-02GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP02P1-381-02GR-ND | 4,21808 Kč | Similar |
| TBP02P1W-381-02BE | Same Sky (Formerly CUI Devices) | 2 047 | 102-6504-ND | 15,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 6,46738 Kč | 38 804,28 Kč |
| Unit Price without VAT: | 6,46738 Kč |
|---|---|
| Unit Price with VAT: | 7,82553 Kč |










