



0395121002 | |
|---|---|
DigiKey Part Number | WM23198-ND |
Manufacturer | |
Manufacturer Product Number | 0395121002 |
Description | TERM BLOCK HDR 2POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395121002 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.270" (6.86mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP02R1-381-02BE | Same Sky (Formerly CUI Devices) | 112 | 102-6480-ND | 5,88000 Kč | Similar |
| TBP02R1W-381-02BE | Same Sky (Formerly CUI Devices) | 1 853 | 102-6513-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,81700 Kč | 138,17 Kč |
| 25 | 12,02760 Kč | 300,69 Kč |
| 50 | 10,83920 Kč | 541,96 Kč |
| 100 | 9,81030 Kč | 981,03 Kč |
| 250 | 8,69316 Kč | 2 173,29 Kč |
| 500 | 8,01914 Kč | 4 009,57 Kč |
| 1 680 | 7,14020 Kč | 11 995,54 Kč |
| 5 040 | 6,60162 Kč | 33 272,16 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |











