
0395105013 | |
|---|---|
DigiKey Part Number | 0395105013-ND |
Manufacturer | |
Manufacturer Product Number | 0395105013 |
Description | TERM BLOCK PLUG 13POS 3.81MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395105013 Models |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-30 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 13 | Material Flammability Rating UL94 V-0 |
Positions Per Level 13 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.150" (3.81mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.437" (11.10mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,26000 Kč | 128,26 Kč |
| 10 | 90,99300 Kč | 909,93 Kč |
| 25 | 79,91000 Kč | 1 997,75 Kč |
| 50 | 73,06520 Kč | 3 653,26 Kč |
| 100 | 67,45090 Kč | 6 745,09 Kč |
| 250 | 61,66472 Kč | 15 416,18 Kč |
| 594 | 57,60613 Kč | 34 218,04 Kč |
| 1 188 | 55,13593 Kč | 65 501,48 Kč |
| Unit Price without VAT: | 128,26000 Kč |
|---|---|
| Unit Price with VAT: | 155,19460 Kč |










