
0395116013 | |
|---|---|
DigiKey Part Number | 0395116013-ND |
Manufacturer | |
Manufacturer Product Number | 0395116013 |
Description | TERM BLOCK HDR 13POS 3.81MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395116013 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 13 | Material Flammability Rating UL94 V-0 |
Positions Per Level 13 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Insulation Height 0.360" (9.14mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,99000 Kč | 106,99 Kč |
| 10 | 75,93500 Kč | 759,35 Kč |
| 25 | 66,55400 Kč | 1 663,85 Kč |
| 50 | 60,73960 Kč | 3 036,98 Kč |
| 100 | 55,94280 Kč | 5 594,28 Kč |
| 250 | 50,98000 Kč | 12 745,00 Kč |
| 500 | 48,10280 Kč | 24 051,40 Kč |
| 1 152 | 45,44109 Kč | 52 348,14 Kč |
| Unit Price without VAT: | 106,99000 Kč |
|---|---|
| Unit Price with VAT: | 129,45790 Kč |






