



0395077005 | |
|---|---|
DigiKey Part Number | WM25755-ND |
Manufacturer | |
Manufacturer Product Number | 0395077005 |
Description | TERM BLOCK PLUG 5POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395077005 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 16-30 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Screw Size M2 |
Number of Levels 1 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Pitch 0.138" (3.50mm) | Wire Strip Length 6.5mm |
Plug Wire Entry 270° | Contact Material Phosphor Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.740" (18.80mm) |
Current - UL 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,78000 Kč | 51,78 Kč |
| 10 | 37,02200 Kč | 370,22 Kč |
| 25 | 32,30080 Kč | 807,52 Kč |
| 50 | 29,29980 Kč | 1 464,99 Kč |
| 100 | 26,78630 Kč | 2 678,63 Kč |
| 480 | 22,68138 Kč | 10 887,06 Kč |
| 960 | 21,43548 Kč | 20 578,06 Kč |
| 1 440 | 20,83369 Kč | 30 000,51 Kč |
| 5 280 | 19,40233 Kč | 102 444,30 Kč |
| Unit Price without VAT: | 51,78000 Kč |
|---|---|
| Unit Price with VAT: | 62,65380 Kč |






