Similar
Similar

0395051505 | |
|---|---|
DigiKey Part Number | 0395051505-ND |
Manufacturer | |
Manufacturer Product Number | 0395051505 |
Description | TERM BLOCK HDR 5POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395051505 Models |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Gold |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.360" (9.14mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP03R2-350-05BE | Same Sky (Formerly CUI Devices) | 838 | 2223-TBP03R2-350-05BE-ND | 17,01000 Kč | Similar |
| TBP03R2-350-05GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP03R2-350-05GR-ND | 6,36673 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 340 | 24,89941 Kč | 58 264,62 Kč |
| Unit Price without VAT: | 24,89941 Kč |
|---|---|
| Unit Price with VAT: | 30,12829 Kč |









