



0395066005 | |
|---|---|
DigiKey Part Number | WM25744-ND |
Manufacturer | |
Manufacturer Product Number | 0395066005 |
Description | TERM BLOCK HDR 5POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395066005 Models |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.270" (6.86mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 37,41800 Kč | 374,18 Kč |
| 25 | 32,63080 Kč | 815,77 Kč |
| 50 | 29,57780 Kč | 1 478,89 Kč |
| 100 | 27,01390 Kč | 2 701,39 Kč |
| 480 | 22,80865 Kč | 10 948,15 Kč |
| 960 | 21,52929 Kč | 20 668,12 Kč |
| 1 440 | 20,91080 Kč | 30 111,55 Kč |
| 5 280 | 19,43830 Kč | 102 634,22 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |








