Similar
Similar
Similar
Similar




0395032005 | |
|---|---|
DigiKey Part Number | WM20080-ND |
Manufacturer | |
Manufacturer Product Number | 0395032005 |
Description | TERM BLOCK PLUG 5POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395032005 Models |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-30 AWG |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.138" (3.50mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 270° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.740" (18.80mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP03P4-350-05BE | Same Sky (Formerly CUI Devices) | 193 | 2223-TBP03P4-350-05BE-ND | 52,91000 Kč | Similar |
| TBP03P4-350-05GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP03P4-350-05GR-ND | 21,92454 Kč | Similar |
| TBP03P5-350-05BE | Same Sky (Formerly CUI Devices) | 342 | 2223-TBP03P5-350-05BE-ND | 52,91000 Kč | Similar |
| TBP03P5-350-05GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP03P5-350-05GR-ND | 21,92454 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 37,41800 Kč | 374,18 Kč |
| 25 | 32,63080 Kč | 815,77 Kč |
| 50 | 29,57780 Kč | 1 478,89 Kč |
| 100 | 27,01390 Kč | 2 701,39 Kč |
| 250 | 24,31316 Kč | 6 078,29 Kč |
| 500 | 22,72446 Kč | 11 362,23 Kč |
| 1 512 | 20,84204 Kč | 31 513,16 Kč |
| 6 048 | 19,32111 Kč | 116 854,07 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |














