



0395011505 | |
|---|---|
DigiKey Part Number | 0395011505-ND |
Manufacturer | |
Manufacturer Product Number | 0395011505 |
Description | TERM BLOCK HDR 5POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395011505 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.140" (3.56mm) |
Header Orientation Vertical | Insulation Height 0.360" (9.14mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 23,83300 Kč | 238,33 Kč |
| 25 | 20,75440 Kč | 518,86 Kč |
| 50 | 18,75540 Kč | 937,77 Kč |
| 100 | 17,05040 Kč | 1 705,04 Kč |
| 250 | 15,23280 Kč | 3 808,20 Kč |
| 800 | 13,54398 Kč | 10 835,18 Kč |
| 1 600 | 12,80589 Kč | 20 489,42 Kč |
| 5 600 | 11,85262 Kč | 66 374,67 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |








