



0395026008 | |
|---|---|
DigiKey Part Number | WM25535-ND |
Manufacturer | |
Manufacturer Product Number | 0395026008 |
Description | TERM BLOCK HDR 8POS 3.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395026008 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.140" (3.56mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.270" (6.86mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 284512-8 | TE Connectivity AMP Connectors | 2 452 | A98184-ND | 81,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 50,24800 Kč | 502,48 Kč |
| 25 | 43,88600 Kč | 1 097,15 Kč |
| 50 | 39,88360 Kč | 1 994,18 Kč |
| 100 | 36,54490 Kč | 3 654,49 Kč |
| 250 | 33,05924 Kč | 8 264,81 Kč |
| 500 | 31,02202 Kč | 15 511,01 Kč |
| 2 340 | 27,90150 Kč | 65 289,51 Kč |
| 7 020 | 26,53196 Kč | 186 254,36 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |










