



0395038008 | |
|---|---|
DigiKey Part Number | WM25714-ND |
Manufacturer | |
Manufacturer Product Number | 0395038008 |
Description | TERM BLOCK PLUG 8POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-30 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.138" (3.50mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 90° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.740" (18.80mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP03P4-350-08BE | Same Sky (Formerly CUI Devices) | 539 | 2223-TBP03P4-350-08BE-ND | 36,02000 Kč | Similar |
| TBP03P5-350-08BE | Same Sky (Formerly CUI Devices) | 431 | 2223-TBP03P5-350-08BE-ND | 36,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 10 | 51,10100 Kč | 511,01 Kč |
| 25 | 44,68280 Kč | 1 117,07 Kč |
| 50 | 40,65000 Kč | 2 032,50 Kč |
| 100 | 37,30320 Kč | 3 730,32 Kč |
| 480 | 31,89190 Kč | 15 308,11 Kč |
| 960 | 30,26330 Kč | 29 052,77 Kč |
| 1 440 | 29,47896 Kč | 42 449,70 Kč |
| 5 280 | 27,61947 Kč | 145 830,80 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |






