



0395005008 | |
|---|---|
DigiKey Part Number | WM25553-ND |
Manufacturer | |
Manufacturer Product Number | 0395005008 |
Description | TERM BLOCK PLUG 8POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395005008 Models |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-30 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.138" (3.50mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.440" (11.18mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 284506-8 | TE Connectivity AMP Connectors | 5 266 | A98174-ND | 52,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 10 | 59,71800 Kč | 597,18 Kč |
| 25 | 52,23480 Kč | 1 305,87 Kč |
| 50 | 47,54780 Kč | 2 377,39 Kč |
| 100 | 43,66110 Kč | 4 366,11 Kč |
| 250 | 39,61484 Kč | 9 903,71 Kč |
| 990 | 35,42278 Kč | 35 068,55 Kč |
| 1 980 | 33,96225 Kč | 67 245,25 Kč |
| 5 940 | 32,28739 Kč | 191 787,10 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |











