
PAA240-12C | |
|---|---|
DigiKey Part Number | 3989-PAA240-12C-ND |
Manufacturer | |
Manufacturer Product Number | PAA240-12C |
Description | AC/DC CONVERTER 12V 234W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Operating Temperature -30°C ~ 80°C (With Derating) |
Part Status Active | Features PFC, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.01" L x 2.05" W x 1.09" H (101.9mm x 52.1mm x 27.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, cURus |
Voltage - Output 1 12V | Standard Number 62368-1 |
Current - Output 1 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 236,29000 Kč | 2 236,29 Kč |
| 5 | 2 129,82800 Kč | 10 649,14 Kč |
| 10 | 2 085,56300 Kč | 20 855,63 Kč |
| 25 | 2 028,47400 Kč | 50 711,85 Kč |
| 50 | 1 986,31840 Kč | 99 315,92 Kč |
| 100 | 1 945,05100 Kč | 194 505,10 Kč |
| Unit Price without VAT: | 2 236,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 705,91090 Kč |


