



0393570010 | |
|---|---|
DigiKey Part Number | WM7866-ND |
Manufacturer | |
Manufacturer Product Number | 0393570010 |
Description | TERM BLK 10P SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0393570010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Copper Alloy - Nickel Plated | |
Torque - Screw | 0.31 Nm (2.7 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,36000 Kč | 94,36 Kč |
| 10 | 67,05200 Kč | 670,52 Kč |
| 25 | 58,72400 Kč | 1 468,10 Kč |
| 50 | 53,53320 Kč | 2 676,66 Kč |
| 100 | 49,24000 Kč | 4 924,00 Kč |
| 250 | 44,79200 Kč | 11 198,00 Kč |
| 500 | 42,20700 Kč | 21 103,50 Kč |
| 1 000 | 40,17045 Kč | 40 170,45 Kč |
| 5 000 | 37,01037 Kč | 185 051,85 Kč |
| Unit Price without VAT: | 94,36000 Kč |
|---|---|
| Unit Price with VAT: | 114,17560 Kč |




