1-1546551-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 94,36000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 135,81000 Kč
Datasheet
1-1546551-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1546551-0

DigiKey Part Number
1-1546551-0-ND
Manufacturer
Manufacturer Product Number
1-1546551-0
Description
TERM BLK 10P SIDE ENT 3.5MM PCB
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-1546551-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Number of Levels
1
Positions Per Level
10
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
12 A
Voltage
300 V
Wire Gauge
16-28 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
Operating Temperature
-40°C ~ 110°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy - Nickel Plated
Screw Material - Plating
Copper Alloy - Nickel Plated
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes