
YO1001500000G | |
|---|---|
DigiKey Part Number | YO1001500000G-ND |
Manufacturer | |
Manufacturer Product Number | YO1001500000G |
Description | TERM BLK 10P SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Screw Thread | M2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,28000 Kč | 57,28 Kč |
| 10 | 41,03500 Kč | 410,35 Kč |
| 25 | 35,81080 Kč | 895,27 Kč |
| 50 | 32,49060 Kč | 1 624,53 Kč |
| 100 | 29,71400 Kč | 2 971,40 Kč |
| 250 | 26,79904 Kč | 6 699,76 Kč |
| 500 | 25,08848 Kč | 12 544,24 Kč |
| 2 000 | 22,66731 Kč | 45 334,62 Kč |
| 6 000 | 21,44174 Kč | 128 650,44 Kč |
| Unit Price without VAT: | 57,28000 Kč |
|---|---|
| Unit Price with VAT: | 69,30880 Kč |

