5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
0393570005
0393570005

0393570005

DigiKey Part Number
WM7861-ND
Manufacturer
Manufacturer Product Number
0393570005
Description
TERM BLK 5POS SIDE ENT 3.5MM PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0393570005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
12 A
Voltage
300 V
Wire Gauge
16-28 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Black
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy - Nickel Plated
Screw Material - Plating
Copper Alloy - Nickel Plated
Torque - Screw
0.31 Nm (2.7 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 891
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,80000 Kč54,80 Kč
1039,20300 Kč392,03 Kč
2534,20160 Kč855,04 Kč
5031,01400 Kč1 550,70 Kč
10028,34730 Kč2 834,73 Kč
27525,29382 Kč6 955,80 Kč
55023,69720 Kč13 033,46 Kč
1 10022,43159 Kč24 674,75 Kč
5 22520,50213 Kč107 123,63 Kč
Manufacturers Standard Package
Unit Price without VAT:54,80000 Kč
Unit Price with VAT:66,30800 Kč