
0391002006 | |
|---|---|
DigiKey Part Number | WM21999-ND |
Manufacturer | |
Manufacturer Product Number | 0391002006 |
Description | CONN TERM STRIP 6CIRC 0.394" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 0391002006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 6 | |
Number of Wire Entries | 12 | |
Pitch | 0.394" (10.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600V | |
Wire Gauge | 10-18 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyamide (PA6), Nylon 6 | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,69000 Kč | 98,69 Kč |
| 10 | 70,17500 Kč | 701,75 Kč |
| 25 | 61,48200 Kč | 1 537,05 Kč |
| 50 | 56,06460 Kč | 2 803,23 Kč |
| 100 | 51,59630 Kč | 5 159,63 Kč |
| 250 | 46,96496 Kč | 11 741,24 Kč |
| 500 | 44,27680 Kč | 22 138,40 Kč |
| 1 000 | 42,15915 Kč | 42 159,15 Kč |
| 5 000 | 38,87561 Kč | 194 378,05 Kč |
| Unit Price without VAT: | 98,69000 Kč |
|---|---|
| Unit Price with VAT: | 119,41490 Kč |





