6 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector, Screws
40.306
40.306

40.306

DigiKey Part Number
1920-1881-ND
Manufacturer
Manufacturer Product Number
40.306
Description
TERM STRIP PNL MNT ATSF2.5/6 6 P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
6
Number of Wire Entries
12
Pitch
0.394" (10.00mm)
Number of Rows
2
Current Rating (Amps)
30A
Voltage Rating
600V
Wire Gauge
10-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
White
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Factory Stock: 200
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,06000 Kč56,06 Kč
Unit Price without VAT:56,06000 Kč
Unit Price with VAT:67,83260 Kč