
0391002106 | |
|---|---|
DigiKey Part Number | WM23166-ND |
Manufacturer | |
Manufacturer Product Number | 0391002106 |
Description | CONN TERM STRIP 6CIRC 0.394" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 0391002106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 6 | |
Number of Wire Entries | 12 | |
Pitch | 0.394" (10.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 10-18 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 10 | 56,82100 Kč | 568,21 Kč |
| 25 | 49,68960 Kč | 1 242,24 Kč |
| 50 | 45,21700 Kč | 2 260,85 Kč |
| 100 | 41,50460 Kč | 4 150,46 Kč |
| 250 | 37,63932 Kč | 9 409,83 Kč |
| 500 | 35,38624 Kč | 17 693,12 Kč |
| 1 000 | 33,60709 Kč | 33 607,09 Kč |
| 5 000 | 30,84022 Kč | 154 201,10 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |



