7 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0391001907

DigiKey Part Number
WM23162-ND
Manufacturer
Manufacturer Product Number
0391001907
Description
CONN TERM STRIP 7CIRC 0.315"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
0391001907 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
7
Number of Wire Entries
14
Pitch
0.315" (8.00mm)
Number of Rows
2
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
White
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 256
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,43000 Kč76,43 Kč
1054,51100 Kč545,11 Kč
2547,64880 Kč1 191,22 Kč
5043,34400 Kč2 167,20 Kč
10039,76600 Kč3 976,60 Kč
25036,03592 Kč9 008,98 Kč
50033,86054 Kč16 930,27 Kč
1 00032,14164 Kč32 141,64 Kč
5 00029,46633 Kč147 331,65 Kč
Manufacturers Standard Package
Unit Price without VAT:76,43000 Kč
Unit Price with VAT:92,48030 Kč