0389771006 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Curtis Industries
In Stock: 2
Unit Price: 181,42000 Kč
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 70,33805 Kč
6 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0389771006

DigiKey Part Number
900-0389771006-ND
Manufacturer
Manufacturer Product Number
0389771006
Description
.374 TSE DR BTS CB MTG ENDS 6 CK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Molex
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
6
Terminal Screw Finish
Nickel
Number of Wire Entries
12
Mounting Type
Chassis, Panel
Pitch
0.375" (9.53mm)
Operating Temperature
-40°C ~ 120°C
Number of Rows
2
Material - Insulation
Polybutylene Terephthalate (PBT)
Current Rating (Amps)
15A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1506WCurtis Industries2364-1506W-ND181,42000 KčSimilar
246906200Curtis Industries0364-246906200-ND70,33805 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1202,42000 Kč202,42 Kč
10143,52100 Kč1 435,21 Kč
25126,67680 Kč3 166,92 Kč
50116,44240 Kč5 822,12 Kč
175102,62983 Kč17 960,22 Kč
35097,11334 Kč33 989,67 Kč
52594,45181 Kč49 587,20 Kč
1 05090,70736 Kč95 242,73 Kč
Manufacturers Standard Package
Unit Price without VAT:202,42000 Kč
Unit Price with VAT:244,92820 Kč