
Category | Wire Gauge 12-22 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 12 | Terminal Screw Finish Nickel |
Number of Wire Entries 24 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Current Rating (Amps) 15A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,05000 Kč | 346,05 Kč |
| 10 | 246,37000 Kč | 2 463,70 Kč |
| 25 | 219,11000 Kč | 5 477,75 Kč |
| 70 | 196,03129 Kč | 13 722,19 Kč |
| 140 | 184,27243 Kč | 25 798,14 Kč |
| 280 | 174,98532 Kč | 48 995,89 Kč |
| 560 | 167,71739 Kč | 93 921,74 Kč |
| 1 050 | 162,53651 Kč | 170 663,34 Kč |
| Unit Price without VAT: | 346,05000 Kč |
|---|---|
| Unit Price with VAT: | 418,72050 Kč |


