0387700102 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 37
Unit Price: 77,06000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 13 680
Unit Price: 28,77000 Kč
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 47,34000 Kč
2 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
387700102
387700102

0387700102

DigiKey Part Number
WM5759-ND
Manufacturer
Manufacturer Product Number
0387700102
Description
CONN BARRIER STRIP 2CIRC 0.375"
Customer Reference
Detailed Description
2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
0387700102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-22 AWG
Manufacturer
Molex
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Obsolete
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
2
Terminal Screw Material
Steel
Number of Wire Entries
4
Terminal Screw Finish
Zinc, Clear Chromate
Pitch
0.375" (9.53mm)
Mounting Type
Chassis, Panel
Number of Rows
2
Material - Insulation
Polybutylene Terephthalate (PBT)
Current Rating (Amps)
15A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1502Curtis Industries37364-1343-ND77,06000 KčSimilar
1546306-2TE Connectivity AMP Connectors13 680A98503-ND28,77000 KčSimilar
246902100Curtis Industries0364-246902100-ND47,34000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes