


Category | Wire Gauge 12-22 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 2 | Terminal Screw Finish Nickel |
Number of Wire Entries 4 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Current Rating (Amps) 15A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1502W | Curtis Industries | 172 | 364-1502W-ND | 121,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,01000 Kč | 76,01 Kč |
| 10 | 54,23800 Kč | 542,38 Kč |
| 25 | 47,40520 Kč | 1 185,13 Kč |
| 50 | 43,10880 Kč | 2 155,44 Kč |
| 100 | 39,53710 Kč | 3 953,71 Kč |
| 420 | 34,14074 Kč | 14 339,11 Kč |
| 840 | 32,31667 Kč | 27 146,00 Kč |
| 1 260 | 31,43667 Kč | 39 610,20 Kč |
| 5 040 | 29,23892 Kč | 147 364,16 Kč |
| Unit Price without VAT: | 76,01000 Kč |
|---|---|
| Unit Price with VAT: | 91,97210 Kč |


