Similar
Similar
Similar




2-140 | |
|---|---|
DigiKey Part Number | CBB102-ND |
Manufacturer | |
Manufacturer Product Number | 2-140 |
Description | CONN BARRIER STRIP 2CIRC 0.375" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 16 AWG |
Manufacturer Cinch Connectivity Solutions | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 2 | Terminal Screw Material Steel |
Number of Wire Entries 4 | Terminal Screw Finish Nickel |
Pitch 0.375" (9.53mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -55°F ~ 300°F |
Current Rating (Amps) 15A | Material - Insulation Phenol Formaldehyde (Phenolic) |
Voltage Rating 250V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0387600102 | Molex | 0 | WM5774-ND | 0,00000 Kč | Similar |
| 0387700102 | Molex | 0 | WM5759-ND | 0,00000 Kč | Similar |
| 1502 | Curtis Industries | 37 | 364-1343-ND | 77,06000 Kč | Similar |
| 246902100 | Curtis Industries | 0 | 364-246902100-ND | 47,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,00000 Kč | 223,00 Kč |
| 10 | 158,28300 Kč | 1 582,83 Kč |
| 25 | 139,88880 Kč | 3 497,22 Kč |
| 50 | 128,73880 Kč | 6 436,94 Kč |
| 100 | 119,69700 Kč | 11 969,70 Kč |
| 250 | 110,47972 Kč | 27 619,93 Kč |
| 500 | 105,19704 Kč | 52 598,52 Kč |
| 1 000 | 101,07198 Kč | 101 071,98 Kč |
| Unit Price without VAT: | 223,00000 Kč |
|---|---|
| Unit Price with VAT: | 269,83000 Kč |







