
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Barrier Block | |
Number of Positions | 2 | |
Pitch | 0.375" (9.53mm) | |
Style | Over Barrier, Spade | |
For Use With/Related Products | Barrier Blocks | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 25 | 6,88720 Kč | 172,18 Kč |
| 50 | 6,55560 Kč | 327,78 Kč |
| 100 | 6,24060 Kč | 624,06 Kč |
| 250 | 5,84920 Kč | 1 462,30 Kč |
| 500 | 5,56908 Kč | 2 784,54 Kč |
| 1 000 | 5,30304 Kč | 5 303,04 Kč |
| 3 000 | 4,90737 Kč | 14 722,11 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |










