
| 0369220501 | |
|---|---|
| DigiKey Part Number | 900-0369220501-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0369220501 | 
| Description | DITTO 5 CIRCUIT WTW 100MM | 
| Customer Reference | |
| Detailed Description | 5 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic 0.328' (100.00mm, 3.94") | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Bag | |
| Part Status | Last Time Buy | |
| Connector Type | Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic | |
| Number of Positions | 5 | |
| Number of Rows | 1 | |
| Pitch - Connector | 0.118" (3.00mm) | |
| Pitch - Cable | - | |
| Length | 0.328' (100.00mm, 3.94") | |
| Features | - | |
| Color | Black, Individual | |
| Shielding | Unshielded | |
| Usage | - | |
| Cable Termination | Crimp | |
| Contact Finish | Tin | |
| Contact Finish Thickness | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 100 | 42,34437 Kč | 88 923,18 Kč | 
| Unit Price without VAT: | 42,34437 Kč | 
|---|---|
| Unit Price with VAT: | 51,23669 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic