
927770-6 | |
|---|---|
DigiKey Part Number | 17-927770-6TR-ND - Tape & Reel (TR) 17-927770-6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 927770-6 |
Description | CONN SOCKET 17-20AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 927770-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 8,71500 Kč | 87,15 Kč |
| 25 | 8,17600 Kč | 204,40 Kč |
| 50 | 7,78420 Kč | 389,21 Kč |
| 100 | 7,41170 Kč | 741,17 Kč |
| 250 | 6,94736 Kč | 1 736,84 Kč |
| 500 | 6,61518 Kč | 3 307,59 Kč |
| 1 000 | 6,29921 Kč | 6 299,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 750 | 5,45122 Kč | 20 442,08 Kč |
| 7 500 | 5,19110 Kč | 38 933,25 Kč |
| 11 250 | 5,04474 Kč | 56 753,32 Kč |
| 18 750 | 4,86629 Kč | 91 242,94 Kč |
| 26 250 | 4,75223 Kč | 124 746,04 Kč |
| 37 500 | 4,63426 Kč | 173 784,75 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |










