
1-1888321-3 | |
|---|---|
DigiKey Part Number | 1-1888321-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1888321-3 |
Description | CONN MINI SAS CAGE 1X2 SLD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Position SAS, Mini Cage, Ganged (1 x 2) Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-1888321-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 2) | |
Connector Type | SAS, Mini | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 178,36975 Kč | 14 269,58 Kč |
| Unit Price without VAT: | 178,36975 Kč |
|---|---|
| Unit Price with VAT: | 215,82740 Kč |











