



0369200501 | |
|---|---|
DigiKey Part Number | WM26616-ND |
Manufacturer | |
Manufacturer Product Number | 0369200501 |
Description | PICOEZMATE 5 CIRCUIT 100MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 0369200501 Models |
Category | Length 0.328' (100.00mm, 3.94") |
Manufacturer Molex | Features Latch Holder |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 5 | Contact Finish Thickness 3.94µin (0.100µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 65,24100 Kč | 652,41 Kč |
| 25 | 61,15440 Kč | 1 528,86 Kč |
| 50 | 58,23580 Kč | 2 911,79 Kč |
| 100 | 55,45360 Kč | 5 545,36 Kč |
| 250 | 51,98096 Kč | 12 995,24 Kč |
| 500 | 49,50026 Kč | 24 750,13 Kč |
| 1 000 | 47,13883 Kč | 47 138,83 Kč |
| 2 500 | 44,19012 Kč | 110 475,30 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |





