



0369200500 | |
|---|---|
DigiKey Part Number | WM26615-ND |
Manufacturer | |
Manufacturer Product Number | 0369200500 |
Description | PICOEZMATE 5 CIRCUIT 50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 0369200500 Models |
Category | Length 0.164' (50.00mm, 1.97") |
Manufacturer Molex | Features Latch Holder |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 5 | Contact Finish Thickness 3.94µin (0.100µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 10 | 59,04600 Kč | 590,46 Kč |
| 25 | 55,33400 Kč | 1 383,35 Kč |
| 50 | 52,68820 Kč | 2 634,41 Kč |
| 100 | 50,17050 Kč | 5 017,05 Kč |
| 250 | 47,02880 Kč | 11 757,20 Kč |
| 500 | 44,78454 Kč | 22 392,27 Kč |
| 1 000 | 42,64778 Kč | 42 647,78 Kč |
| 2 500 | 39,98011 Kč | 99 950,28 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |



