Non-Gendered Contact Tin 20-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0368760001

DigiKey Part Number
WM10898TR-ND - Tape & Reel (TR)
WM10898CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0368760001
Description
CONN 20-22AWG CRIMP TIN
Customer Reference
Detailed Description
Non-Gendered Contact Tin 20-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
-
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 434
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,01600 Kč20,16 Kč
251,78920 Kč44,73 Kč
501,63360 Kč81,68 Kč
1001,49930 Kč149,93 Kč
2501,34556 Kč336,39 Kč
5001,24476 Kč622,38 Kč
1 0001,15489 Kč1 154,89 Kč
2 5001,05225 Kč2 630,62 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 4000,94213 Kč6 029,63 Kč
12 8000,89713 Kč11 483,26 Kč
19 2000,87182 Kč16 738,94 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč