
0367690711 | |
|---|---|
DigiKey Part Number | 900-0367690711-ND |
Manufacturer | |
Manufacturer Product Number | 0367690711 |
Description | FIRST ROBOTICS KIT CONN CABLES |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,26000 Kč | 57,26 Kč |
| 10 | 48,64400 Kč | 486,44 Kč |
| 25 | 45,59760 Kč | 1 139,94 Kč |
| 50 | 43,41680 Kč | 2 170,84 Kč |
| 100 | 41,34360 Kč | 4 134,36 Kč |
| 250 | 38,75416 Kč | 9 688,54 Kč |
| 500 | 36,90440 Kč | 18 452,20 Kč |
| 1 000 | 35,14366 Kč | 35 143,66 Kč |
| 2 500 | 32,94508 Kč | 82 362,70 Kč |
| Unit Price without VAT: | 57,26000 Kč |
|---|---|
| Unit Price with VAT: | 69,28460 Kč |




